Audio CODECs
TLV320AIC28IRGZ
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
32
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
5
Number of DAC Outputs
5
Sampling Rate (ksps)
53
Signal to Noise Ratio (dB)
98
Interface Type
Serial (I2S, SPI)
Minimum Operating Supply Voltage (V)
1.1|1.65|2|3
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6|4.2
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

