Transistor and Photovoltaic Output Photocouplers
TLP628M(GB-TP1,E
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
350
Maximum Current Transfer Ratio (%)
600
Standard
UL|cUL|CQC|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
250
Minimum Forward Voltage (V)
1.1
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.25
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
5.5
Typical Fall Time (us)
10
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4

