Transistor and Photovoltaic Output Photocouplers
TLP627M(E
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Tube
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
300
Maximum Current Transfer Ratio (%)
6000(Typ)
Standard
CQC|CSA|cUL|UL
Maximum Collector Current (mA)
150
Maximum Collector-Emitter Saturation Voltage (mV)
1200
Maximum Power Dissipation (mW)
250
Minimum Forward Voltage (V)
1.1
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.25
Maximum Forward Current (mA)
50
Packaging
Tube
Minimum Current Transfer Ratio (%)
1000
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
60
Typical Fall Time (us)
30
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4

