Arrow Electronic Components Online
TLP3109ATPF|TOSHIBA|simage
TLP3109ATPF|TOSHIBA|limage
Solid State Relays - SSRs

TLP3109A(TP,F

Solid State Relay 25mA 1.8V DC-IN 3A 100V AC/DC-OUT 6-Pin SOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    1.8
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    100
  • Maximum Output Current (A)
    3
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    4.4
  • Package Length
    6.3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources