Top Purchased
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991b.1.
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
1.3Gbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
IEEE 1149.1|IEEE 802.3
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.7
Maximum Supply Current (mA)
113
Maximum Power Dissipation (mW)
2850
Power Supply Type
Digital|Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

