Common Mode Chokes - CMCs
TLF9UB203WK1
Common Mode Chokes Dual 20000uH 150kOhm 1kHz 0.18A 6.5Ohm DCR Thru-Hole Bulk
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
20000u
Impedance (Ohm)
150k@500kHz
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.18
Maximum DC Resistance (Ohm)
6.5
Minimum Insulation Resistance (Ohm)
100M
Maximum Voltage Rating
50VDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Length (mm)
17
Maximum Product Depth (mm)
11
Maximum Product Height (mm)
16

