PMIC Solutions
TLF35585QVS01XUMA1
Power Management IC 3V to 40V 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Unknown
PPAP
Unknown
Function
Power Management IC
Input Voltage (V)
3 to 40
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48

