Arrow Electronic Components Online
TLE9855EVALKITTOBO1|INFINEON|simage
TLE9855EVALKITTOBO1|INFINEON|limage
Embedded System Development Boards and Kits

TLE9855EVALKITTOBO1

TLE9855QX Microcontroller Evaluation Kit Win

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Evaluation Kit
  • Supported Device
    TLE9855QX
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • SPI
    1
  • UART
    1
  • GPIO
    1
  • Operating Systems
    Win
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources