Arrow Electronic Components Online
TLE95633QXV33XUMA1|INFINEON|simage
TLE95633QXV33XUMA1|INFINEON|originalImage
Motor Controller and Driver ICs

TLE95633QXV33XUMA1

BLDC Motor System IC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources