Active Filters
TLC04IDR
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Pass Filter
Architecture
Switched Capacitor
Maximum Order
4th
Number of Circuits
1
Cut-Off Frequency Range
<100kHz
Cut-Off Frequency
40kHz(Max)
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Typical Single Supply Voltage (V)
9
Minimum Dual Supply Voltage (V)
±2.25
Maximum Dual Supply Voltage (V)
±6
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

