Arrow Electronic Components Online
TK190U65ZRQ|TOSHIBA|simage
TK190U65ZRQ|TOSHIBA|limage
MOSFETs

TK190U65Z,RQ

Trans MOSFET N-CH Si 650V 15A 9-Pin(8+Tab) TOLL T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Hex Source
  • Process Technology
    DTMOSVI
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    15
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    2
  • Maximum Drain-Source Resistance (mOhm)
    190@10V
  • Typical Gate Charge @ Vgs (nC)
    25@10V
  • Typical Gate Charge @ 10V (nC)
    25
  • Typical Input Capacitance @ Vds (pF)
    1370@300V
  • Maximum Power Dissipation (mW)
    130000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.38
  • Package Length
    9.9
  • PCB changed
    8
  • Tab
    Tab
  • Supplier Package
    TOLL
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources