Transceivers Misc
TJA1080ATS/2/T,118
FlexRay Transceiver 1TX 2RX 10Mbps Automotive AEC-Q100 20-Pin SSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Type
FlexRay Transceiver
Number of Transmitters
1
Number of Receivers
2
Maximum Data Rate
10Mbps
Maximum Single Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8(Max) mm
Package Width
5.4(Max) mm
Package Length
7.4(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

