Operational Amplifiers - Op Amps
THS3115ID
Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
10@±5V
Minimum Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
22@±5V
Maximum Input Bias Current (uA)
2@±5V
Typical Output Current (mA)
130@±5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1880
Typical Slew Rate (V/us)
820@±5V
Typical Input Noise Voltage Density (nV/rtHz)
2.2@±5V
Typical Inverting Input Current Noise Density (pA/rtHz)
10.8@±5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.9@±5V
Minimum PSRR (dB)
53
Minimum CMRR (dB)
56
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
103
Typical Settling Time (ns)
50
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

