Arrow Electronic Components Online
THFU2|FISCHERE|limage
THFU2|FISCHERE|simage
Thermal Management Accessories

THFU 2

Thrml Mgmt Access Retaining Clip Stainless Steel

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Retaining Clip
  • Mounting
    Snap-In
  • Product Length (mm)
    10
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    17.7
  • Material
    Stainless Steel

Documentation and Resources

Datasheets
Design resources