Arrow Electronic Components Online
TEM32M1A11U|GRAYHILL|simage
TEM32M1A11U|GRAYHILL|limage
Specialized Sensors

TE-M32M1-A11U

Touch Encoder Module

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.60.10.50
  • Automotive
    No
  • PPAP
    No
  • Category
    Touch Encoder Module
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Minimum Storage Temperature (°C)
    -30
  • Diameter
    56.39
  • Package Height
    36.9

Documentation and Resources

Datasheets
Design resources