Arrow Electronic Components Online
TDB230AL|LTLFUWIC|simage
TDB230AL|LTLFUWIC|limage
Time Delay Relays

TDB230AL

Time Delay Relay 230VAC 10A SPDT(60.7x45.2x81.3)mm Plug-In

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    230
  • Maximum AC Switching Voltage (V)
    120/240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    0.33HP
  • Time Range
    1s to 1023s
  • Release Time (ms)
    50
  • Operating Mode
    On Delay
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    Yes
  • Mounting
    Plug-In
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    170
  • Product Length (mm)
    60.7
  • Product Depth (mm)
    45.2
  • Product Height (mm)
    81.3

Documentation and Resources

Datasheets
Design resources