Capacitor Kits
TAN ENG KIT 24
Cap Kit 6.8uF to 330uF 20% 16VDC to 50VDC Surface Mount 7343-31/7343-20/7343-43 10 X 15 Capacitor
KEMET CorporationProduct Technical Specifications
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
EA
Automotive
No
PPAP
No
Capacitance Range
6.8uF to 330uF
Tolerance
20%
Voltage Range
16VDC to 50VDC
Number of Capacitors
10 X 15
Associated Capacitor Family
T521
Associated Product Line
Capacitor Tantalum Polymer
Termination Style
Inward L
Package/Case
7343-43|7343-20|7343-31
Mounting
Surface Mount

