Arrow Electronic Components Online
TANENGKIT22|KEMET|simage
TANENGKIT22|KEMET|limage
커패시터 키트

TAN ENG KIT 22

Cap Kit 10uF to 680uF 20% 4VDC to 50VDC Surface Mount 6032-28/7343-20/7343-31/7343-43/7360-38 14 X 10 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    RoHS Not Applicable
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    10uF to 680uF
  • Tolerance
    20%
  • Voltage Range
    4VDC to 50VDC
  • Number of Capacitors
    14 X 10
  • Associated Capacitor Family
    T495|T510
  • Associated Product Line
    Capacitor Tantalum Solid
  • Termination Style
    Inward L
  • Package/Case
    6032-28|7343-20|7343-31|7343-43|7360-38
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources