Capacitor Tantalum Solid
TAJC107K006RNJ
Cap Tant Solid 100uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.80
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
10%
Voltage
6.3VDC
ESR (Ohm)
0.9
Equivalent Series Resistance Type
Standard
IR (mA)
0.35
IL (uA)
6.3
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
C
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6 X 3.2 X 2.6
Package/Case
6032-28
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.6
Product Weight (g)
0.166
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
-0.1|+0.2
Height Tolerance (mm)
-0.1|+0.2

