Arrow Electronic Components Online
T4171010502-001|TE|limage
T4171010502-001|TE|simage
Cable Assembly Other

T4171010502-001

Cable Assembly for Circular Connector

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Wire Size (AWG)
    22
  • Color
    Silver
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    4/Contact

Documentation and Resources

Datasheets
Design resources