Arrow Electronic Components Online
T050000|ARDUINO|simage
T050000|ARDUINO|limage
Top Searched
Robotic Kits

Tinkerkit Braccio Robot | T050000

Arm Edge Robot Controlled via Arduino

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Arduino Corporation presents the Tinkerkit Braccio, a fully operational robotic arm. Designed to be controlled by Arduino, the Tinkerkit Braccio can also incorporate a camera or solar panel to further its range of applications. The Braccio boasts a maximum load capacity of 400g, which allows it to move a wide variety of objects. With multiple assembly options, this device can perform a variety of tasks.

Inside each box you’ll find everything you need to build the arm and connect it to your Arduino (not included):

  • Plastic components, screws, washers, nuts, and springs for the arm

  • Six servo motors

  • Arduino-compatible shield

  • Power supply

  • Screwdriver

  • Spiral cable protection wrap

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Style
    Arm Edge
  • Compatible External Board
    Arduino
  • Maximum Supply Current (mA)
    5000
  • Maximum Operating Supply Voltage (VDC)
    5(Typ)
  • Product Length (mm)
    140
  • Product Height (mm)
    520
  • Product Weight (g)
    792
Order Quantity

Documentation and Resources

Datasheets
Design resources