Arrow Electronic Components Online
SZNUD3160DMT1G|ONSEMI|limage
SZNUD3160DMT1G|ONSEMI|simage
Motor Controller and Driver ICs

SZNUD3160DMT1G

Motor Driver Automotive AEC-Q101 6-Pin SC-74 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Maximum Output Current (A)
    0.2(Typ)
  • Operating Supply Voltage Range (V)
    60(Max)
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Power Dissipation (mW)
    380
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-74
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources