Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
120
Zener Voltage Tolerance
10%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
2
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
7.8
Maximum Zener Impedance (Ohm)
550
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

