Arrow Electronic Components Online
STS1TXQTR|STMICRO|limage
STS1TXQTR|STMICRO|simage
RF Transceivers

STS1TXQTR

RF Transmitter ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Transmitter
  • Modulation Technique
    ASK/FSK/GFSK/GMSK/MSK/OOK
  • Maximum Data Rate
    500Kbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    956
  • Operating Band Frequency (MHz)
    779 to 956|387 to 470|300 to 348|150 to 174
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources