Rectifiers
STPS240H100TV1Y
Diode Schottky 100V 240A 4-Pin ISOTOP Tube Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Configuration
Dual Parallel
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
240
Peak Non-Repetitive Forward Surge Current (A)
1150
Maximum Forward Voltage (V)
0.825@120A
Peak Reverse Current (uA)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Screw
Package Height
9.1(Max)
Package Width
25.5(Max)
Package Length
38.2(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
ISOTOP
Pin Count
4

