Arrow Electronic Components Online
Embedded System Development Boards and Kits

STM32100B-MCKIT

STM32F100 Microcontroller Starter Kit 128KB Flash

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    STM32F100
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    1
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources