TE ConnectivitySTL025PC3DX030NConnector D-Subminiature
Cable Assembly Wire Lead 0.762m 30AWG Rectangular 25 POS PL Crimp Package
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Nano-D | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| 0.635 | |
| PIN | |
| 1/Contact | |
| 500VAC | |
| -200 | |
| 200 | |
| Package | |
| 32 | |
| Cable Mount | |
| Gold | |
| Beryllium Copper |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

