Arrow Electronic Components Online
STGWT30H65FB|STMICRO|limage
STGWT30H65FB|STMICRO|simage
IGBT Chip

STGWT30H65FB

Trans IGBT Chip N-CH 650V 60A 260W 3-Pin(3+Tab) TO-3P Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Field Stop|Trench
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.55
  • Maximum Continuous DC Collector Current (A)
    60
  • Maximum Gate Emitter Leakage Current (uA)
    0.25
  • Maximum Power Dissipation (mW)
    260
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    18.7
  • Package Width
    4.8
  • Package Length
    15.6
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3P
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources