Arrow Electronic Components Online
STEF033APUR|STMICRO|simage
STEF033APUR|STMICRO|limage
ヒューズ

STEF033APUR

Fuse Electronic 3.6A 8V SMD Solder Pad 3x3x0.9mm T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic
  • Application
    Hard Disk Drives|DVD and Blu-Ray Disc Drivers|Computer
  • Fuse Size (mm)
    3x3x0.9
  • Current Rating (A)
    3.6(Typ)
  • Maximum Voltage Rating (V)
    8
  • Maximum AC Voltage Rating (V)
    8
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    3
  • Product Length (mm)
    3
  • Product Height (mm)
    0.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources