Arrow Electronic Components Online
STA510FTR|STMICRO|limage
STA510FTR|STMICRO|simage
Audio Amplifiers

STA510FTR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    10%
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Load Resistance (Ohm)
    3
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    200x1@3Ohm|100x2@6Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources