Arrow Electronic Components Online
SSA121WGRA|SAMTEC|simage
SSA121WGRA|SAMTEC|limage
Connector Headers and PCB Receptacles

SSA-121-W-G-RA

Conn Socket Strip RCP 21 POS 2.54mm Wire Wrap RA Side Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    21
  • Number of Rows
    1
  • Termination Method
    Wire Wrap
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    53.34
  • Product Depth (mm)
    7.37
  • Product Height (mm)
    2.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources