Inductor Surface Mount
SRP6540-R68M
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
BournsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
0.68u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
16.5(Typ)
Maximum Saturation Current (A)
17(Typ)
Maximum DC Resistance (Ohm)
0.005
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
6.7
Maximum Product Height (mm)
4

