Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
30
Maximum Drain-Source Resistance (mOhm)
12.5@10V
Typical Gate Charge @ Vgs (nC)
18@10V
Typical Input Capacitance @ Vds (pF)
1195@25V
Maximum Power Dissipation (mW)
45000
Typical Fall Time (ns)
5
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
21
Typical Turn-On Delay Time (ns)
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
1.07
Package Width
4.37
Package Length
4.9
PCB changed
4
Tab
Tab
Standard Package Name
SO
Supplier Package
PowerPAK SO
Pin Count
5

