Arrow Electronic Components Online
SN75157D|TI|simage
SN75157D|TI|limage
Bus Line Transceivers

SN75157D

Dual Receiver RS-422/RS-423 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SN75157D
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    4Mbps
  • Receiver Communication Type
    RS-422|RS-423
  • Interface Standards
    EIA/TIA-422-B|EIA/TIA-423-B|V.10|V.11
  • Data Transmission Topology
    Point-to-Point|Multidrop
  • Number of Receivers
    2
  • Receiver Signal Type
    Differential|Single-Ended
  • Number of Receivers per Line
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    50
  • Supplier Temperature Grade
    Commercial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources