FIFOs Memory
SN74V283-6PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18/64K x 9 80-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
576K
Organization
64Kx9|32Kx18
Configuration
Dual
Data Bus Width (bit)
18/9
Bus Directional
Uni-Directional
Timing Type
Synchronous
Maximum Clock Rate (MHz)
166
Max. Access Time (ns)
4.5
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Operating Current (mA)
35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Expansion Support
Yes
Expansion Type
Width|Depth
FWFT Support
Yes
Retransmit Capability
Yes
Packaging
Tray
Programmability
Yes
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

