Arrow Electronic Components Online
SN74V28315PZA|TI|simage
SN74V28315PZA|TI|limage
FIFOs Memory

SN74V283-15PZA

FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18/64K x 9 80-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.b.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    576K
  • Organization
    64Kx9|32Kx18
  • Configuration
    Dual
  • Data Bus Width (bit)
    18/9
  • Bus Directional
    Uni-Directional
  • Timing Type
    Synchronous
  • Maximum Clock Rate (MHz)
    66.7
  • Max. Access Time (ns)
    10
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Operating Current (mA)
    35
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Expansion Support
    Yes
  • Expansion Type
    Width|Depth
  • FWFT Support
    Yes
  • Retransmit Capability
    Yes
  • Packaging
    Tray
  • Programmability
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    14.2(Max) mm
  • Package Length
    14.2(Max) mm
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources