Top Purchased
Diodes IncorporatedSMBJ33CA-13-FTVS
TVS Diode Single Bi-Dir 33V 600W 2-Pin SMB T/R
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 36.7 |
| Maximum Clamping Voltage (V) | 53.3 |
| Maximum Reverse Stand-Off Voltage (V) | 33 |
| Maximum Peak Pulse Current (A) | 11.3 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Power Dissipation (mW) | 5000 |
| Supplier Temperature Grade | Commercial |
| Product Weight (g) | 0.1 |
| Packaging | Tape and Reel |
| Standard Package Name | DO-214-AA |
| Pin Count | 2 |
| Supplier Package | SMB |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Length | 4.57(Max) |
| Package Width | 3.94(Max) |
| PCB changed | 2 |
| Lead Shape | J-Lead |
Diodes Zetex's SMBJ33CA-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
