Top Purchased
VishaySMBJ33A-E3/52TVS
TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.21.00.75 |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 36.7 |
| Maximum Clamping Voltage (V) | 53.3 |
| Maximum Reverse Stand-Off Voltage (V) | 33 |
| Maximum Forward Voltage (V) | 3.5 |
| Peak Forward Surge Current (A) | 100 |
| Maximum Peak Pulse Current (A) | 11.3 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Commercial |
| Product Weight (g) | 0.096 |
| Packaging | Tape and Reel |
| Standard Package Name | DO-214-AA |
| Pin Count | 2 |
| Supplier Package | SMB |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Length | 4.57(Max) |
| Package Width | 3.94(Max) |
| PCB changed | 2 |
| Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMBJ33A-E3/52 TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
