Transient Voltage Suppressors - TVS Diodes
SM6T56CA
Diode TVS Single Bi-Dir 47.6V 600W 2-Pin SMB T/R
STMicroelectronicsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
53.2
Maximum Clamping Voltage (V)
76.6
Maximum Reverse Stand-Off Voltage (V)
47.6
Maximum Peak Pulse Current (A)
7.8
Maximum Reverse Leakage Current (uA)
0.2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Product Weight (g)
0.11
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.18
Package Width
3.63
Package Length
4.33
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

