Arrow Electronic Components Online
SK55DGL126|SEKG|simage
SK55DGL126|SEKG|limage
IGBT Modules

SK55DGL126

Trans IGBT Module N-CH 1200V 40A 11-Pin Case T-14

Semikron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Single
  • Typical Collector-Emitter Saturation Voltage (V)
    1.7
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    15.43
  • Package Width
    31
  • Package Length
    55
  • PCB changed
    11
  • Supplier Package
    Case T-14
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources