Arrow Electronic Components Online
SK42150SA|FISCHERE|simage
SK42150SA|FISCHERE|limage
Heat Sinks

SK 421 50 SA

Heat Sink Passive Extruded Panel Mount Aluminum 2.2°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    2.2
  • Fin Style
    Extruded
  • Finish
    Black Anodized
  • Mounting
    Panel Mount
  • Product Length (mm)
    50
  • Product Depth (mm)
    167
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources