Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
28
Maximum Drain-Source Resistance (mOhm)
41@10V
Typical Gate Charge @ Vgs (nC)
54@4.5V|106@10V
Typical Gate Charge @ 10V (nC)
106
Typical Input Capacitance @ Vds (pF)
4600@50V
Maximum Power Dissipation (mW)
5200
Typical Fall Time (ns)
100
Typical Rise Time (ns)
20|160
Typical Turn-Off Delay Time (ns)
100|110
Typical Turn-On Delay Time (ns)
42|15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
5.89
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
PowerPAK SO EP
Pin Count
8
Lead Shape
No Lead

