Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Hex Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
4.3
Maximum Drain-Source Resistance (mOhm)
45@10V
Typical Gate Charge @ Vgs (nC)
16@10V
Typical Gate Charge @ 10V (nC)
16
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
20
Typical Rise Time (ns)
12
Typical Turn-Off Delay Time (ns)
32
Typical Turn-On Delay Time (ns)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.65
Package Length
3.05
PCB changed
8
Supplier Package
Chip FET
Pin Count
8

