クロックジェネレータ・シンセサイザ
SI5342B-DXXXXX-GM
Clock Generator 0.008MHz to 750MHz-IN 350MHz-OUT 44-Pin QFN EP T/R
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead

