Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
4.5
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
50@10V
Typical Gate Charge @ Vgs (nC)
3.16@4.5V|6.35@10V
Typical Gate Charge @ 10V (nC)
6.35
Typical Input Capacitance @ Vds (pF)
350@15V
Maximum Power Dissipation (mW)
1250
Typical Fall Time (ns)
7|23
Typical Rise Time (ns)
11|65
Typical Turn-Off Delay Time (ns)
11|12
Typical Turn-On Delay Time (ns)
4.5|20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

