Connector Telephone and Telecom
SI-30107-F
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port MagJack®
BelProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
16
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Stacked
Product Length (mm)
17.25
Product Depth (mm)
28.02
Product Height (mm)
25.5
Tradename
MagJack®
Number of Cores per Jack
4
Ethernet Speed
10BASE-T|100BASE-T
Spring Option
Yes
Tab Direction
Up/Down
Distance Between Begs (mm)
11.43
Distance Between Shield Pins (mm)
17.02
Mounting
Through Hole