Arrow Electronic Components Online
SH21415511|SANDENKI|simage
SH21415511|SANDENKI|limage
Stepper Motors

SH2141-5511

Stepper Motors Bipolar Square 24V 0.3A 21Ohm 0.0032oz.in² 0.0065N.m 1.8° 2Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    0.3
  • Motor Voltage (V)
    24
  • Winding Resistance (Ohm)
    21
  • Holding Torque (N.m)
    0.0065
  • Steps per Revolution
    200
  • Rotor Inertia
    0.0032oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    2
  • Number of Phases
    2
  • Inductance per Phase (mH)
    4.2
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    11.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Frame Size (NEMA)
    14
  • Shaft Diameter (mm)
    4
  • Shaft Length (mm)
    13.5
  • Body Length (mm)
    30
  • Weight (g)
    28
  • Product Length (mm)
    14
  • Product Depth (mm)
    55
  • Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources