Arrow Electronic Components Online
SF242212U11|SANDENKI|simage
SF242212U11|SANDENKI|originalImage
Stepper Motors

SF2422-12U11

2-phase Stepping Motor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Holding Torque (N.m)
    0.33
  • Configuration
    Unipolar
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources