Arrow Electronic Components Online
SF1600TAP|VISHAY|limage
SF1600TAP|VISHAY|simage
정류기

SF1600-TAP

Diode Switching 1.6KV 1A 2-Pin SOD-57 Ammo

Vishay
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    3.4
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    45K/W
  • Peak Reverse Recovery Time (ns)
    75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Ammo
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-57
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources