Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device Technology
Hall Effect
Interface Type
Digital
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
30
Product Depth (mm)
22

